337-041-520-101

Heilind Number:EDA337-041-520-101
Manufacturer:EDAC
Manufacturer Number:337-041-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-101

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a single row layout with 41 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connection on your PCB. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your circuit board connectivity with this high-quality component.