337-041-520-102

Heilind Number:EDA337-041-520-102
Manufacturer:EDAC
Manufacturer Number:337-041-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-102

Detailed Description

Enhance connectivity on your electronic devices with this advanced Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any setting. With a single row design and 41 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports high-power applications. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.