337-041-520-103

Heilind Number:EDA337-041-520-103
Manufacturer:EDAC
Manufacturer Number:337-041-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 41 positions with a .156-inch pitch for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a contact material of Copper Alloy for optimal conductivity. The vibrant green housing not only adds a pop of color but also signifies its eco-friendly construction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance under varying conditions. Whether for industrial applications or DIY projects, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic setups.