337-041-520-107

Heilind Number:EDA337-041-520-107
Manufacturer:EDAC
Manufacturer Number:337-041-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures longevity and reliability. With a single row layout and 41 positions, it offers optimal space utilization on your board. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Featuring a pitch of .156 in and row spacing of .2 in, precise and secure connections are assured. Its straight mount orientation simplifies installation, making it a breeze to use. Trust in this connector for efficient and effective board-to-board connectivity in your electronic projects.