337-041-520-112

Heilind Number:EDA337-041-520-112
Manufacturer:EDAC
Manufacturer Number:337-041-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-112

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, it offers seamless integration with your circuitry. Boasting a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. With 41 positions and a pitch of .156 inches, it provides ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your systems with this essential component today.