337-041-520-602

Heilind Number:EDA337-041-520-602
Manufacturer:EDAC
Manufacturer Number:337-041-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, it's the perfect choice for achieving secure and stable board-to-board connections. Elevate your electronic projects with this essential component, a must-have in your toolkit.