337-041-520-604

Heilind Number:EDA337-041-520-604
Manufacturer:EDAC
Manufacturer Number:337-041-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a single row layout and 41 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB design with this essential component.