337-041-520-612

Heilind Number:EDA337-041-520-612
Manufacturer:EDAC
Manufacturer Number:337-041-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in all applications. With a single row layout and 41 positions, it offers ample space for efficient data transfer. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for both standard and challenging environments. Elevate your connection game with this essential component.