337-041-520-658

Heilind Number:EDA337-041-520-658
Manufacturer:EDAC
Manufacturer Number:337-041-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-520-658

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and compliance with safety standards. With a single row layout and 41 positions, this connector ensures efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on circuit boards. Its straight mount orientation further streamlines the connection process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component, perfect for applications in telecommunications, industrial equipment, and more.