337-041-521-103

Heilind Number:EDA337-041-521-103
Manufacturer:EDAC
Manufacturer Number:337-041-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector offers a reliable amperage of 3 A, ideal for various power and signal transmission needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance in demanding environments. With a single row configuration and 41 positions, it facilitates efficient board-to-board connections. The Copper Alloy contacts guarantee secure and low-resistance linkages, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your connectivity solutions. Explore our range of connectors for more options tailored to your project requirements.