337-041-521-107

Heilind Number:EDA337-041-521-107
Manufacturer:EDAC
Manufacturer Number:337-041-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 41 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of reliable Copper Alloy, while the .156-inch pitch and .2-inch row spacing guarantee secure fits. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution. Upgrade your PCB assembly with this essential component that promises efficiency and longevity.