337-041-521-112

Heilind Number:EDA337-041-521-112
Manufacturer:EDAC
Manufacturer Number:337-041-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-112

Detailed Description

Enhance connectivity within your circuit boards with this Card Edge Connector. Designed for optimal performance, it boasts a sleek green color and a single row configuration with 41 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring Copper Alloy contacts, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees robust functionality in various environments. Perfect for electronic assemblies, this connector offers a straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.