337-041-521-158

Heilind Number:EDA337-041-521-158
Manufacturer:EDAC
Manufacturer Number:337-041-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-158

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and a single row layout, with 41 positions for optimal signal transfer. With a current rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Ideal for use in board-to-board connections, this connector is a versatile solution for your electronic projects.