337-041-521-603

Heilind Number:EDA337-041-521-603
Manufacturer:EDAC
Manufacturer Number:337-041-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for precision and durability, it features a single row configuration with 41 positions, perfect for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures efficient signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility for your electronic projects. This connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure fastening. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.