337-041-521-604

Heilind Number:EDA337-041-521-604
Manufacturer:EDAC
Manufacturer Number:337-041-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 41 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees longevity and reliability in any application. Each contact is made of robust Copper Alloy, providing excellent conductivity and resistance to wear. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Suitable for a wide range of environments, it can operate effectively in temperatures ranging from -40 to 105°C. Trust in this connector for efficient board-to-board connectivity in your projects.