337-041-521-658

Heilind Number:EDA337-041-521-658
Manufacturer:EDAC
Manufacturer Number:337-041-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with 41 positions, ensuring optimal performance in your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Each contact is meticulously engineered from Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide array of applications. Choose this connector for reliable and efficient board-to-board connections in your projects.