337-041-521-668

Heilind Number:EDA337-041-521-668
Manufacturer:EDAC
Manufacturer Number:337-041-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-521-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and a single row layout, it offers 41 positions for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment on your circuit board. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. Perfect for board-to-board connections, it boasts a straight mount orientation, making installation a breeze. Upgrade your electronics with this essential component for seamless data transfer and power distribution.