337-041-523-101

Heilind Number:EDA337-041-523-101
Manufacturer:EDAC
Manufacturer Number:337-041-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 41 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your projects. Explore our full range of connectors for all your PCB connectivity needs.