337-041-523-103

Heilind Number:EDA337-041-523-103
Manufacturer:EDAC
Manufacturer Number:337-041-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 41 copper alloy contacts, delivering efficient power transmission with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various environments, while its .156-inch pitch and .2-inch row spacing offer seamless integration. Perfect for board-to-board connections, this connector guarantees reliable data transfer with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic assemblies. Trust in this high-quality connector to streamline your projects with precision and ease.