337-041-523-658

Heilind Number:EDA337-041-523-658
Manufacturer:EDAC
Manufacturer Number:337-041-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission in various applications. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, with 41 positions and a .156-inch pitch, offers seamless integration on your circuit boards. Crafted with copper alloy contacts, it ensures optimal conductivity and signal transmission. Its straight mount orientation and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.