337-041-524-101

Heilind Number:EDA337-041-524-101
Manufacturer:EDAC
Manufacturer Number:337-041-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and efficient signal transmission. With a single row layout and 41 positions, it's perfect for streamlined board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.