337-041-524-102

Heilind Number:EDA337-041-524-102
Manufacturer:EDAC
Manufacturer Number:337-041-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-524-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row, it offers 41 positions for seamless integration, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.