337-041-524-108

Heilind Number:EDA337-041-524-108
Manufacturer:EDAC
Manufacturer Number:337-041-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 41 positions, offering ample room for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Card Edge Connector for efficient and dependable board-to-board connectivity.