337-041-540-102

Heilind Number:EDA337-041-540-102
Manufacturer:EDAC
Manufacturer Number:337-041-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a current rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 41 positions, it provides ample connectivity options for your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand harsh operating environments with a temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.