337-041-540-103

Heilind Number:EDA337-041-540-103
Manufacturer:EDAC
Manufacturer Number:337-041-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal functionality, it features 41 positions in a single row, ensuring seamless integration with your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications. Its straight mount orientation further facilitates easy installation, making it a must-have in your connector lineup. Elevate your connectivity game with this essential component.