337-041-540-603

Heilind Number:EDA337-041-540-603
Manufacturer:EDAC
Manufacturer Number:337-041-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-603

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 41 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component, essential for maintaining signal integrity and enhancing overall device performance.