337-041-540-604

Heilind Number:EDA337-041-540-604
Manufacturer:EDAC
Manufacturer Number:337-041-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal functionality, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and a convenient .156-inch pitch, it offers seamless integration into your setup. The Copper Alloy contact material guarantees reliable conductivity, while the 41 positions cater to a variety of connection needs. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your system with this essential component for superior performance and longevity.