337-041-540-612

Heilind Number:EDA337-041-540-612
Manufacturer:EDAC
Manufacturer Number:337-041-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 41 positions, it offers ample space for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector for efficient and secure electronic connections.