337-041-540-658

Heilind Number:EDA337-041-540-658
Manufacturer:EDAC
Manufacturer Number:337-041-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. With a single row layout and 41 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether you require straight mount orientation or custom configurations, this Card Edge Connector is the perfect solution for your connectivity needs. Explore our range of connectors to find the ideal fit for your project.