337-041-540-678

Heilind Number:EDA337-041-540-678
Manufacturer:EDAC
Manufacturer Number:337-041-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-540-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 41 positions, guaranteeing efficient signal transmission. Crafted from Copper Alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. The vibrant green color not only adds a pop of visual appeal but also aids in quick identification during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.