337-041-541-101

Heilind Number:EDA337-041-541-101
Manufacturer:EDAC
Manufacturer Number:337-041-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-541-101

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 41 positions, it ensures seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications in the PCB assembly process. Trust in its quality and precision for your connectivity needs.