337-041-541-104

Heilind Number:EDA337-041-541-104
Manufacturer:EDAC
Manufacturer Number:337-041-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of color to your setup. With a single row design and 41 positions, this connector offers seamless integration for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects.