337-041-541-158

Heilind Number:EDA337-041-541-158
Manufacturer:EDAC
Manufacturer Number:337-041-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-541-158

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a single row layout and 41 positions, it offers ample connectivity options. The contact material, made of robust Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our extensive range of connectors for more solutions tailored to your requirements.