337-041-541-168

Heilind Number:EDA337-041-541-168
Manufacturer:EDAC
Manufacturer Number:337-041-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-541-168

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 41 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a valuable component in any PCB assembly project. Elevate your connectivity solutions with this essential connector.