337-041-541-602

Heilind Number:EDA337-041-541-602
Manufacturer:EDAC
Manufacturer Number:337-041-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-541-602

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector, designed for high-performance applications. The vibrant Green color adds a touch of visual appeal while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a single row layout and 41 positions, this connector offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.