337-041-541-678

Heilind Number:EDA337-041-541-678
Manufacturer:EDAC
Manufacturer Number:337-041-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-541-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 41 positions, perfect for streamlined circuit setups. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety in operation. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation guarantees easy installation, making it a must-have component for your connectivity needs. Explore the possibilities with this essential connector for seamless board-to-board connections.