337-041-542-101

Heilind Number:EDA337-041-542-101
Manufacturer:EDAC
Manufacturer Number:337-041-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and durable operation. With one row of 41 Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.