337-041-542-102

Heilind Number:EDA337-041-542-102
Manufacturer:EDAC
Manufacturer Number:337-041-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 41 positions, it offers ample connectivity options while ensuring precise alignment with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission, even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various industrial and electronic setups. Trust in its straight mount orientation to streamline your assembly process and achieve optimal performance. Elevate your connectivity game with this essential component.