337-041-542-103

Heilind Number:EDA337-041-542-103
Manufacturer:EDAC
Manufacturer Number:337-041-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-103

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green hue, it not only offers functionality but also adds a pop of color to your PCB layout. Designed for efficiency, the connector allows for a seamless single-row attachment with 41 positions, ensuring precise and reliable connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee robust performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it facilitates easy integration, while the straight mount orientation simplifies installation. Trust in this connector for secure board-to-board connectivity in your next project.