337-041-542-104

Heilind Number:EDA337-041-542-104
Manufacturer:EDAC
Manufacturer Number:337-041-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this single-row connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting performance. With 41 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector to deliver superior quality and efficiency in your electronic projects.