337-041-542-168

Heilind Number:EDA337-041-542-168
Manufacturer:EDAC
Manufacturer Number:337-041-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 41 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features durable copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for versatile positioning on your board. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial environments. Upgrade your connectivity solutions with this essential component.