337-041-542-607

Heilind Number:EDA337-041-542-607
Manufacturer:EDAC
Manufacturer Number:337-041-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row configuration with 41 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.