337-041-542-608

Heilind Number:EDA337-041-542-608
Manufacturer:EDAC
Manufacturer Number:337-041-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek green color and boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row and a total of 41 positions, this connector offers ample space for efficient data transfer. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.