337-041-542-612

Heilind Number:EDA337-041-542-612
Manufacturer:EDAC
Manufacturer Number:337-041-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Boasting a vibrant green hue, this connector not only offers a pop of color but also delivers exceptional performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 41 positions, it provides ample opportunities for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a standard pitch and row spacing of .156 in and .2 in respectively, it facilitates easy installation. Whether for residential or industrial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile choice. Explore seamless board-to-board connectivity with this essential component.