337-041-558-101

Heilind Number:EDA337-041-558-101
Manufacturer:EDAC
Manufacturer Number:337-041-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, perfect for powering your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contact material guarantees reliable signal transmission. With a single row layout and 41 positions, it offers ample connectivity options for your PCB setup. The right angle mount orientation and .156-inch pitch make installation a breeze, catering to space-saving requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Shop now and elevate your PCB connectivity experience.