337-041-558-102

Heilind Number:EDA337-041-558-102
Manufacturer:EDAC
Manufacturer Number:337-041-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-102

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Its vibrant green color adds a touch of vibrancy, while its UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability. With a single row design and 41 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, with a current rating of 3A. Featuring a right-angle mount orientation and a .156-inch pitch, it's perfect for compact PCB layouts. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.