337-041-558-104

Heilind Number:EDA337-041-558-104
Manufacturer:EDAC
Manufacturer Number:337-041-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 41 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a 3A amperage and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The right-angle mount orientation and 0.156" pitch make installation a breeze, while the 0.2" row spacing allows for optimal PCB layout. Trust in this connector for secure Board to Board connections that meet your performance needs.