337-041-558-108

Heilind Number:EDA337-041-558-108
Manufacturer:EDAC
Manufacturer Number:337-041-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a single row configuration, featuring 41 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its Right Angle mount orientation offers versatility in installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore the full range of features and benefits in our extensive Products catalog.