337-041-558-112

Heilind Number:EDA337-041-558-112
Manufacturer:EDAC
Manufacturer Number:337-041-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-112

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector offers high-performance functionality with a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contacts provide excellent conductivity. Featuring a single row configuration with 41 positions, it allows for efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the right-angle mount orientation offers versatility in placement. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless connectivity solutions.