337-041-558-168

Heilind Number:EDA337-041-558-168
Manufacturer:EDAC
Manufacturer Number:337-041-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 41 positions, it offers ample space for efficient connections. The high-performance Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your board-to-board connections with this essential component.